
O 10,0-JT33-B-K-3,3-LF | |
---|---|
DigiKey Part Number | 1908-1027-2-ND - Tape & Reel (TR) 1908-1027-1-ND - Cut Tape (CT) 1908-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 10,0-JT33-B-K-3,3-LF |
Description | XTAL OSC TCXO 10.0000MHZ SNWV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.13000 | $30.13 |
10 | $26.17800 | $261.78 |
25 | $24.75840 | $618.96 |
50 | $23.73280 | $1,186.64 |
100 | $22.75240 | $2,275.24 |
250 | $21.66332 | $5,415.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.62956 | $10,314.78 |
1,000 | $19.77878 | $19,778.78 |
1,500 | $19.29795 | $28,946.92 |
2,500 | $18.70903 | $46,772.57 |
3,500 | $18.33128 | $64,159.48 |