
J49SML-F-G-G-K-4M0 | |
|---|---|
DigiKey Part Number | 1908-J49SML-F-G-G-K-4M0TR-ND - Tape & Reel (TR) 1908-J49SML-F-G-G-K-4M0CT-ND - Cut Tape (CT) 1908-J49SML-F-G-G-K-4M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SML-F-G-G-K-4M0 |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.118" (3.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.88300 | $18.83 |
| 25 | $1.77920 | $44.48 |
| 50 | $1.70680 | $85.34 |
| 100 | $1.63610 | $163.61 |
| 250 | $1.54696 | $386.74 |
| 500 | $1.48282 | $741.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42150 | $1,421.50 |
| 2,000 | $1.36272 | $2,725.44 |
| 3,000 | $1.32944 | $3,988.32 |
| 5,000 | $1.28867 | $6,443.35 |
| 7,000 | $1.26252 | $8,837.64 |
| 10,000 | $1.23537 | $12,353.70 |


