
J49SML-F-G-G-K-4M0 | |
|---|---|
DigiKey Part Number | 1908-J49SML-F-G-G-K-4M0TR-ND - Tape & Reel (TR) 1908-J49SML-F-G-G-K-4M0CT-ND - Cut Tape (CT) 1908-J49SML-F-G-G-K-4M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SML-F-G-G-K-4M0 |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.86800 | $18.68 |
| 25 | $1.76560 | $44.14 |
| 50 | $1.69380 | $84.69 |
| 100 | $1.62350 | $162.35 |
| 250 | $1.53512 | $383.78 |
| 500 | $1.47146 | $735.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.41060 | $1,410.60 |
| 2,000 | $1.35227 | $2,704.54 |
| 3,000 | $1.31926 | $3,957.78 |
| 5,000 | $1.27880 | $6,394.00 |
| 7,000 | $1.25284 | $8,769.88 |
| 10,000 | $1.22590 | $12,259.00 |
| 12,000 | $1.21237 | $14,548.44 |
| 24,000 | $1.16225 | $27,894.00 |
| 25,000 | $1.15936 | $28,984.00 |








