12 MHz ±30ppm Crystal 18pF 35 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SML-F-G-G-K-12M0

DigiKey Part Number
1908-J49SML-F-G-G-K-12M0TR-ND - Tape & Reel (TR)
1908-J49SML-F-G-G-K-12M0CT-ND - Cut Tape (CT)
1908-J49SML-F-G-G-K-12M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SML-F-G-G-K-12M0
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 35 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
35 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.118" (3.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.88300$18.83
25$1.77920$44.48
50$1.70680$85.34
100$1.63610$163.61
250$1.54696$386.74
500$1.48282$741.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.42150$1,421.50
2,000$1.36272$2,725.44
3,000$1.32944$3,988.32
5,000$1.28867$6,443.35
7,000$1.26252$8,837.64
10,000$1.23537$12,353.70
Manufacturers Standard Package