
J49SMH-F-G-G-K-4M0 | |
---|---|
DigiKey Part Number | 1908-J49SMH-F-G-G-K-4M0TR-ND - Tape & Reel (TR) 1908-J49SMH-F-G-G-K-4M0CT-ND - Cut Tape (CT) 1908-J49SMH-F-G-G-K-4M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-F-G-G-K-4M0 |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.50300 | $15.03 |
25 | $1.41880 | $35.47 |
50 | $1.35980 | $67.99 |
100 | $1.30310 | $130.31 |
250 | $1.23232 | $308.08 |
500 | $1.18124 | $590.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.13238 | $1,132.38 |
2,000 | $1.08550 | $2,171.00 |
3,000 | $1.05900 | $3,177.00 |
5,000 | $1.02654 | $5,132.70 |
7,000 | $1.00570 | $7,039.90 |
10,000 | $0.98406 | $9,840.60 |
12,000 | $0.97319 | $11,678.28 |
24,000 | $0.93295 | $22,390.80 |
25,000 | $0.93063 | $23,265.75 |