J49SMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-F-G-G-K-4M0

DigiKey Part Number
1908-J49SMH-F-G-G-K-4M0TR-ND - Tape & Reel (TR)
1908-J49SMH-F-G-G-K-4M0CT-ND - Cut Tape (CT)
1908-J49SMH-F-G-G-K-4M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-F-G-G-K-4M0
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.50300$15.03
25$1.41880$35.47
50$1.35980$67.99
100$1.30310$130.31
250$1.23232$308.08
500$1.18124$590.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.13238$1,132.38
2,000$1.08550$2,171.00
3,000$1.05900$3,177.00
5,000$1.02654$5,132.70
7,000$1.00570$7,039.90
10,000$0.98406$9,840.60
12,000$0.97319$11,678.28
24,000$0.93295$22,390.80
25,000$0.93063$23,265.75
Manufacturers Standard Package