
J49SMH-F-G-G-K-24M0 | |
---|---|
DigiKey Part Number | 1908-J49SMH-F-G-G-K-24M0TR-ND - Tape & Reel (TR) 1908-J49SMH-F-G-G-K-24M0CT-ND - Cut Tape (CT) 1908-J49SMH-F-G-G-K-24M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-F-G-G-K-24M0 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.50600 | $15.06 |
25 | $1.42240 | $35.56 |
50 | $1.36320 | $68.16 |
100 | $1.30640 | $130.64 |
250 | $1.23544 | $308.86 |
500 | $1.18426 | $592.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.13528 | $1,135.28 |
2,000 | $1.08827 | $2,176.54 |
3,000 | $1.06171 | $3,185.13 |
5,000 | $1.02916 | $5,145.80 |
7,000 | $1.00827 | $7,057.89 |
10,000 | $0.98658 | $9,865.80 |
12,000 | $0.97568 | $11,708.16 |
24,000 | $0.93533 | $22,447.92 |
25,000 | $0.93301 | $23,325.25 |