
J49SMH-F-G-G-K-16M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-F-G-G-K-16M0TR-ND - Tape & Reel (TR) 1908-J49SMH-F-G-G-K-16M0CT-ND - Cut Tape (CT) 1908-J49SMH-F-G-G-K-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-F-G-G-K-16M0 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J49SML-F-G-G-K-16M0 | Jauch Quartz | 4,220 | 1908-J49SML-F-G-G-K-16M0CT-ND | $2.14000 | Parametric Equivalent |
| ABLS2-16.000MHZ-D4Y-T | Abracon LLC | 9,669 | 535-9875-1-ND | $2.47000 | Similar |
| ABLS3-16.000MHZ-D4Y-T | Abracon LLC | 43,047 | 535-10856-1-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.50500 | $15.05 |
| 25 | $1.42080 | $35.52 |
| 50 | $1.36140 | $68.07 |
| 100 | $1.30480 | $130.48 |
| 250 | $1.23388 | $308.47 |
| 500 | $1.18274 | $591.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.13383 | $1,133.83 |
| 2,000 | $1.08688 | $2,173.76 |
| 3,000 | $1.06035 | $3,181.05 |
| 5,000 | $1.02785 | $5,139.25 |
| 7,000 | $1.00698 | $7,048.86 |
| 10,000 | $0.98532 | $9,853.20 |

