J49SMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-A-G-G-K-4M0

DigiKey Part Number
1908-J49SMH-A-G-G-K-4M0TR-ND - Tape & Reel (TR)
1908-J49SMH-A-G-G-K-4M0CT-ND - Cut Tape (CT)
1908-J49SMH-A-G-G-K-4M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-A-G-G-K-4M0
Description
CRYSTAL 4.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 12pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
J49SMH-A-G-G-K-4M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,703
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.50600$15.06
25$1.42240$35.56
50$1.36320$68.16
100$1.30640$130.64
250$1.23544$308.86
500$1.18426$592.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.13528$1,135.28
2,000$1.08827$2,176.54
3,000$1.06171$3,185.13
5,000$1.02916$5,145.80
7,000$1.00827$7,057.89
10,000$0.98658$9,865.80
12,000$0.97568$11,708.16
24,000$0.93533$22,447.92
25,000$0.93301$23,325.25
Manufacturers Standard Package