
J32SMX-H-F-G-I-16M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-G-I-16M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-G-I-16M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-G-I-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-G-I-16M0 |
Description | CRYSTAL 16,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.21680 | $30.42 |
| 50 | $1.16580 | $58.29 |
| 100 | $1.11810 | $111.81 |
| 250 | $1.05728 | $264.32 |
| 500 | $1.01354 | $506.77 |
| 1,000 | $0.97170 | $971.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90875 | $2,726.25 |
| 6,000 | $0.87114 | $5,226.84 |
| 9,000 | $0.84987 | $7,648.83 |
| 15,000 | $0.82382 | $12,357.30 |
| 21,000 | $0.80710 | $16,949.10 |
| 30,000 | $0.78975 | $23,692.50 |

