
J32SMX-A-F-D-I-48M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-D-I-48M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-D-I-48M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-D-I-48M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-D-I-48M0 |
Description | CRYSTAL 48,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.60147 | Geyer Electronic America, Inc. | 2,000 | 4983-12.60147CT-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.56200 | $15.62 |
| 25 | $1.47320 | $36.83 |
| 50 | $1.41240 | $70.62 |
| 100 | $1.35490 | $135.49 |
| 250 | $1.28124 | $320.31 |
| 500 | $1.22830 | $614.15 |
| 1,000 | $1.17748 | $1,177.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.10122 | $3,303.66 |
| 6,000 | $1.05566 | $6,333.96 |
| 9,000 | $1.02989 | $9,269.01 |
| 15,000 | $0.99832 | $14,974.80 |
| 21,000 | $0.97806 | $20,539.26 |
| 30,000 | $0.95705 | $28,711.50 |

