
J32SMX-A-F-D-C-12M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-D-C-12M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-D-C-12M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-D-C-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-D-C-12M0 |
Description | CRYSTAL 12,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J32SMX-A-F-D-I-12M0 | Jauch Quartz | 2,975 | 1908-J32SMX-A-F-D-I-12M0CT-ND | $1.40000 | Parametric Equivalent |
| TZ3478D | TST | 2,985 | 4606-TZ3478DCT-ND | $29.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.22500 | $12.25 |
| 25 | $1.16080 | $29.02 |
| 50 | $1.11320 | $55.66 |
| 100 | $1.06630 | $106.63 |
| 250 | $1.00860 | $252.15 |
| 500 | $0.96684 | $483.42 |
| 1,000 | $0.92689 | $926.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86685 | $2,600.55 |
| 6,000 | $0.83099 | $4,985.94 |
| 9,000 | $0.81070 | $7,296.30 |
| 15,000 | $0.78585 | $11,787.75 |
| 21,000 | $0.76990 | $16,167.90 |
| 30,000 | $0.75335 | $22,600.50 |

