
J21SMX-H-F-E-C-16M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-H-F-E-C-16M0TR-ND - Tape & Reel (TR) 1908-J21SMX-H-F-E-C-16M0CT-ND - Cut Tape (CT) 1908-J21SMX-H-F-E-C-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-H-F-E-C-16M0 |
Description | CRYSTAL 16,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.14120 | $28.53 |
| 50 | $1.09520 | $54.76 |
| 100 | $1.04910 | $104.91 |
| 250 | $0.99216 | $248.04 |
| 500 | $0.95122 | $475.61 |
| 1,000 | $0.91193 | $911.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85284 | $2,558.52 |
| 6,000 | $0.81755 | $4,905.30 |
| 9,000 | $0.79759 | $7,178.31 |
| 15,000 | $0.77314 | $11,597.10 |
| 21,000 | $0.75745 | $15,906.45 |
| 30,000 | $0.74117 | $22,235.10 |

