



SYB10-08WH-ET | |
---|---|
DigiKey Part Number | 4285-SYB10-08WH-ETTR-ND - Tape & Reel (TR) 4285-SYB10-08WH-ETCT-ND - Cut Tape (CT) 4285-SYB10-08WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYB10-08WH-ET |
Description | 1 MM W TO B CONNECTOR 8P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.230" (5.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $5.27100 | $52.71 |
25 | $4.94320 | $123.58 |
50 | $4.70660 | $235.33 |
100 | $4.48070 | $448.07 |
250 | $4.20008 | $1,050.02 |
500 | $3.99924 | $1,999.62 |
1,000 | $3.80826 | $3,808.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.56982 | $8,924.55 |
5,000 | $3.39949 | $16,997.45 |
7,500 | $3.30365 | $24,777.38 |
12,500 | $3.18678 | $39,834.75 |
17,500 | $3.11208 | $54,461.40 |
25,000 | $3.03485 | $75,871.25 |