



SYA10-14WHRE-ET | |
---|---|
DigiKey Part Number | 4285-SYA10-14WHRE-ETTR-ND - Tape & Reel (TR) 4285-SYA10-14WHRE-ETCT-ND - Cut Tape (CT) 4285-SYA10-14WHRE-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-14WHRE-ET |
Description | WAFER FOR SYA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $4.28900 | $42.89 |
25 | $3.73720 | $93.43 |
50 | $3.36520 | $168.26 |
100 | $3.04170 | $304.17 |
250 | $2.68724 | $671.81 |
500 | $2.47206 | $1,236.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.21210 | $3,318.15 |
3,000 | $2.09041 | $6,271.23 |
4,500 | $2.03162 | $9,142.29 |
7,500 | $1.96867 | $14,765.02 |
10,500 | $1.93312 | $20,297.76 |
15,000 | $1.89992 | $28,498.80 |
37,500 | $1.83238 | $68,714.25 |