



SYA10-02WV-ET | |
---|---|
DigiKey Part Number | 4285-SYA10-02WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-02WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-02WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-02WV-ET |
Description | 1 MM W TO B CONNECTOR 2P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.99500 | $19.95 |
25 | $1.87200 | $46.80 |
50 | $1.78180 | $89.09 |
100 | $1.69640 | $169.64 |
250 | $1.58996 | $397.49 |
500 | $1.51410 | $757.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.38305 | $2,489.49 |
3,600 | $1.31700 | $4,741.20 |
5,400 | $1.27985 | $6,911.19 |
9,000 | $1.23454 | $11,110.86 |
12,600 | $1.20558 | $15,190.31 |
18,000 | $1.17563 | $21,161.34 |
45,000 | $1.10208 | $49,593.60 |