36 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
STW12-36HG
STW12-36HG

STW12-36HG

DigiKey Part Number
4285-STW12-36HG-ND
Manufacturer
Manufacturer Product Number
STW12-36HG
Description
1.25 MM W TO B CONNECTOR 36P DUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.42200$14.22
25$1.33200$33.30
50$1.26780$63.39
100$1.20690$120.69
250$1.13128$282.82
500$1.07718$538.59
1,000$1.02563$1,025.63
3,000$0.94906$2,847.18
Manufacturers Standard Package