



STW12-32WH-ET | |
---|---|
DigiKey Part Number | 4285-STW12-32WH-ETTR-ND - Tape & Reel (TR) 4285-STW12-32WH-ETCT-ND - Cut Tape (CT) 4285-STW12-32WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW12-32WH-ET |
Description | 1.25 MM W TO B CONNECTOR 32P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $7.00500 | $70.05 |
25 | $6.56240 | $164.06 |
50 | $6.24800 | $312.40 |
100 | $5.95010 | $595.01 |
250 | $5.57668 | $1,394.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $5.09451 | $4,585.06 |
1,800 | $4.85134 | $8,732.41 |
2,700 | $4.71453 | $12,729.23 |
4,500 | $4.54770 | $20,464.65 |
6,300 | $4.44107 | $27,978.74 |
9,000 | $4.33080 | $38,977.20 |