



STW12-28HG | |
|---|---|
DigiKey Part Number | 4285-STW12-28HG-ND |
Manufacturer | |
Manufacturer Product Number | STW12-28HG |
Description | 1.25 MM W TO B CONNECTOR 28P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.34800 | $13.48 |
| 25 | $1.26280 | $31.57 |
| 50 | $1.20360 | $60.18 |
| 100 | $1.14530 | $114.53 |
| 250 | $1.07340 | $268.35 |
| 500 | $1.02210 | $511.05 |
| 1,000 | $0.97326 | $973.26 |
| 3,000 | $0.90056 | $2,701.68 |

