26 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
STW12-26HG
STW12-26HG

STW12-26HG

DigiKey Part Number
4285-STW12-26HG-ND
Manufacturer
Manufacturer Product Number
STW12-26HG
Description
1.25 MM W TO B CONNECTOR 26P DUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.34000$13.40
25$1.25280$31.32
50$1.19220$59.61
100$1.13460$113.46
250$1.06388$265.97
500$1.01288$506.44
1,000$0.96438$964.38
3,000$0.89239$2,677.17
Manufacturers Standard Package