20 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
STW12-20HG
STW12-20HG

STW12-20HG

DigiKey Part Number
4285-STW12-20HG-ND
Manufacturer
Manufacturer Product Number
STW12-20HG
Description
1.25 MM W TO B CONNECTOR 20P DUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.29900$12.99
25$1.21680$30.42
50$1.15920$57.96
100$1.10410$110.41
250$1.03460$258.65
500$0.98510$492.55
1,000$0.93799$937.99
3,000$0.86794$2,603.82
Manufacturers Standard Package