


STW12-14HG | |
|---|---|
DigiKey Part Number | 4285-STW12-14HG-ND |
Manufacturer | |
Manufacturer Product Number | STW12-14HG |
Description | 1.25 MM W TO B CONNECTOR 14P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.17400 | $29.35 |
| 50 | $1.11820 | $55.91 |
| 100 | $1.06550 | $106.55 |
| 250 | $0.99840 | $249.60 |
| 500 | $0.95056 | $475.28 |
| 1,000 | $0.90510 | $905.10 |
| 3,000 | $0.83747 | $2,512.41 |

