



STA12-11WH-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-11WH-ETTR-ND - Tape & Reel (TR) 4285-STA12-11WH-ETCT-ND - Cut Tape (CT) 4285-STA12-11WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-11WH-ET |
Description | 1.25 MM W TO B CONNECTOR 11P HEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.26400 | $32.64 |
| 25 | $3.05520 | $76.38 |
| 50 | $2.90880 | $145.44 |
| 100 | $2.76980 | $276.98 |
| 250 | $2.59604 | $649.01 |
| 500 | $2.47188 | $1,235.94 |
| 1,000 | $2.35382 | $2,353.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $2.16155 | $4,755.41 |
| 4,400 | $2.05836 | $9,056.78 |
| 6,600 | $2.00030 | $13,201.98 |
| 11,000 | $1.92952 | $21,224.72 |
| 15,400 | $1.88428 | $29,017.91 |
| 22,000 | $1.83748 | $40,424.56 |

