11 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
STA12-11HG
STA12-11HG

STA12-11HG

DigiKey Part Number
4285-STA12-11HG-ND
Manufacturer
Manufacturer Product Number
STA12-11HG
Description
1.25 MM W TO B CONNECTOR 11P HOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.75600$7.56
25$0.70720$17.68
50$0.67260$33.63
100$0.64050$64.05
250$0.60048$150.12
500$0.57156$285.78
1,000$0.54426$544.26
3,000$0.50359$1,510.77
Manufacturers Standard Package