



STA12-10WV-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-10WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-10WV-ETCT-ND - Cut Tape (CT) 4285-STA12-10WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-10WV-ET |
Description | 1.25 MM W TO B CONNECTOR 10P HEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.61700 | $36.17 |
| 25 | $3.39040 | $84.76 |
| 50 | $3.22620 | $161.31 |
| 100 | $3.07240 | $307.24 |
| 250 | $2.87948 | $719.87 |
| 500 | $2.74188 | $1,370.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.46333 | $3,694.99 |
| 3,000 | $2.34573 | $7,037.19 |
| 4,500 | $2.27958 | $10,258.11 |
| 7,500 | $2.19890 | $16,491.75 |
| 10,500 | $2.14733 | $22,546.97 |
| 15,000 | $2.09401 | $31,410.15 |
| 37,500 | $1.96303 | $73,613.62 |

