Connector Header Surface Mount 8 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.049" (1.25mm)
STA12-08WV-ET
STA12-08WV-ET

STA12-08WV-ET

DigiKey Part Number
4285-STA12-08WV-ETTR-ND - Tape & Reel (TR)
4285-STA12-08WV-ETCT-ND - Cut Tape (CT)
4285-STA12-08WV-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA12-08WV-ET
Description
1.25 MM W TO B CONNECTOR 8P HEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.156" (3.96mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1.5A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.18200$31.82
25$2.97960$74.49
50$2.83640$141.82
100$2.70080$270.08
250$2.53156$632.89
500$2.41054$1,205.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.16565$3,248.47
3,000$2.06223$6,186.69
4,500$2.00407$9,018.32
7,500$1.93314$14,498.55
10,500$1.88780$19,821.90
15,000$1.84091$27,613.65
37,500$1.72576$64,716.00
Manufacturers Standard Package