Connector Header Surface Mount 7 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 7 position 0.049" (1.25mm)
STA12-07WV-ET
STA12-07WV-ET

STA12-07WV-ET

DigiKey Part Number
4285-STA12-07WV-ETTR-ND - Tape & Reel (TR)
4285-STA12-07WV-ETCT-ND - Cut Tape (CT)
4285-STA12-07WV-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA12-07WV-ET
Description
1.25 MM W TO B CONNECTOR 7P HEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.156" (3.96mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1.5A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.04200$30.42
25$2.85120$71.28
50$2.71480$135.74
100$2.58570$258.57
250$2.42336$605.84
500$2.30744$1,153.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.17667$3,265.01
3,000$2.07272$6,218.16
4,500$2.01425$9,064.12
7,500$1.94295$14,572.12
10,500$1.89738$19,922.49
15,000$1.85025$27,753.75
Manufacturers Standard Package