



STA12-07HG | |
|---|---|
DigiKey Part Number | 4285-STA12-07HG-ND |
Manufacturer | |
Manufacturer Product Number | STA12-07HG |
Description | 1.25 MM W TO B CONNECTOR 7P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.65760 | $16.44 |
| 50 | $0.62640 | $31.32 |
| 100 | $0.59690 | $59.69 |
| 250 | $0.55940 | $139.85 |
| 500 | $0.53242 | $266.21 |
| 1,000 | $0.50702 | $507.02 |
| 3,000 | $0.46912 | $1,407.36 |

