6 Position Rectangular Housing Connector Receptacle Gray 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA12-06HGGY

DigiKey Part Number
4285-STA12-06HGGY-ND
Manufacturer
Manufacturer Product Number
STA12-06HGGY
Description
HOUSING FOR STA CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Gray 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Gray
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.51300$15.13
25$1.32840$33.21
50$1.19860$59.93
100$1.07950$107.95
250$0.94316$235.79
500$0.85750$428.75
1,000$0.78606$786.06
5,000$0.66800$3,340.00
Manufacturers Standard Package