



STA12-06HGBL | |
|---|---|
DigiKey Part Number | 4285-STA12-06HGBL-ND |
Manufacturer | |
Manufacturer Product Number | STA12-06HGBL |
Description | HOUSING FOR STA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Blue 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.51300 | $15.13 |
| 25 | $1.32840 | $33.21 |
| 50 | $1.19860 | $59.93 |
| 100 | $1.07950 | $107.95 |
| 250 | $0.94316 | $235.79 |
| 500 | $0.85750 | $428.75 |
| 1,000 | $0.78606 | $786.06 |
| 5,000 | $0.66800 | $3,340.00 |

