Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
STA12-04WH-ET
STA12-04WH-ET

STA12-04WH-ET

DigiKey Part Number
4285-STA12-04WH-ETTR-ND - Tape & Reel (TR)
4285-STA12-04WH-ETCT-ND - Cut Tape (CT)
4285-STA12-04WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA12-04WH-ET
Description
1.25 MM W TO B CONNECTOR 4P HEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1.5A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,078
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.18700$21.87
25$2.04880$51.22
50$1.95020$97.51
100$1.85720$185.72
250$1.74064$435.16
500$1.65728$828.64
1,000$1.57812$1,578.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$1.49269$3,283.92
4,400$1.42140$6,254.16
6,600$1.38131$9,116.65
11,000$1.33241$14,656.51
15,400$1.30116$20,037.86
22,000$1.26885$27,914.70
55,000$1.18947$65,420.85
Manufacturers Standard Package