



STA12-03WV-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-03WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-03WV-ETCT-ND - Cut Tape (CT) 4285-STA12-03WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-03WV-ET |
Description | 1.25 MM W TO B CONNECTOR 3P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.40900 | $24.09 |
| 25 | $2.25600 | $56.40 |
| 50 | $2.14920 | $107.46 |
| 100 | $2.04630 | $204.63 |
| 250 | $1.91760 | $479.40 |
| 500 | $1.82600 | $913.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.68963 | $2,534.45 |
| 3,000 | $1.60892 | $4,826.76 |
| 4,500 | $1.56355 | $7,035.98 |
| 7,500 | $1.50819 | $11,311.42 |
| 10,500 | $1.47281 | $15,464.50 |
| 15,000 | $1.43621 | $21,543.15 |
| 37,500 | $1.34637 | $50,488.88 |

