



STA12-02WH-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-02WH-ETTR-ND - Tape & Reel (TR) 4285-STA12-02WH-ETCT-ND - Cut Tape (CT) 4285-STA12-02WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-02WH-ET |
Description | 1.25 MM W TO B CONNECTOR 2P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.97300 | $19.73 |
| 25 | $1.84800 | $46.20 |
| 50 | $1.76100 | $88.05 |
| 100 | $1.67640 | $167.64 |
| 250 | $1.57128 | $392.82 |
| 500 | $1.49614 | $748.07 |
| 1,000 | $1.42454 | $1,424.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $1.34743 | $2,964.35 |
| 4,400 | $1.28306 | $5,645.46 |
| 6,600 | $1.24688 | $8,229.41 |
| 11,000 | $1.20274 | $13,230.14 |
| 15,400 | $1.17453 | $18,087.76 |
| 22,000 | $1.14535 | $25,197.70 |
| 55,000 | $1.07369 | $59,052.95 |

