


SJW20-24WSAB | |
---|---|
DigiKey Part Number | 4285-SJW20-24WSABCT-ND - Cut Tape (CT) 4285-SJW20-24WSABDKR-ND - Digi-Reel® 4285-SJW20-24WSAB-ND |
Manufacturer | |
Manufacturer Product Number | SJW20-24WSAB |
Description | 2 MM W TO B CONNECTOR 24P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.79200 | $27.92 |
25 | $2.61440 | $65.36 |
50 | $2.48960 | $124.48 |
200 | $2.25680 | $451.36 |
400 | $2.14903 | $859.61 |
600 | $2.08833 | $1,253.00 |
1,000 | $2.01432 | $2,014.32 |
2,600 | $1.88288 | $4,895.49 |