



SC25-14HG | |
|---|---|
DigiKey Part Number | 4285-SC25-14HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-14HG |
Description | 2.5 MM W TO B CONNECTOR 14P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.84200 | $18.42 |
| 25 | $1.72320 | $43.08 |
| 50 | $1.63940 | $81.97 |
| 100 | $1.56130 | $156.13 |
| 250 | $1.46344 | $365.86 |
| 500 | $1.39354 | $696.77 |
| 1,000 | $1.32695 | $1,326.95 |
| 2,500 | $1.24382 | $3,109.55 |

