



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.35100 | $23.51 |
| 25 | $2.20680 | $55.17 |
| 50 | $2.09980 | $104.99 |
| 100 | $1.99950 | $199.95 |
| 250 | $1.87416 | $468.54 |
| 500 | $1.78440 | $892.20 |
| 1,000 | $1.69914 | $1,699.14 |
| 2,500 | $1.59267 | $3,981.68 |

