JZ15-08HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JZ15-08HG
JZ15-08HG
JZ15-08HG

JZ15-08HG

DigiKey Part Number
4285-JZ15-08HG-ND
Manufacturer
Manufacturer Product Number
JZ15-08HG
Description
HOUSING JZ CONNECTOR, 8P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Board-In 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Pin
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Board Mount
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 85°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43600$4.36
25$0.41160$10.29
50$0.39180$19.59
100$0.37290$37.29
250$0.34936$87.34
500$0.33258$166.29
1,000$0.31669$316.69
3,000$0.29306$879.18
Manufacturers Standard Package