


712215-2MAC | |
|---|---|
DigiKey Part Number | 4285-712215-2MACTR-ND - Tape & Reel (TR) 4285-712215-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 712215-2MAC |
Description | TERMINAL STA CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.13160 | $3.29 |
| 50 | $0.12500 | $6.25 |
| 100 | $0.12000 | $12.00 |
| 250 | $0.11216 | $28.04 |
| 500 | $0.10688 | $53.44 |
| 1,000 | $0.10170 | $101.70 |
| 2,500 | $0.09534 | $238.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08229 | $1,645.80 |
| 40,000 | $0.07835 | $3,134.00 |
| 60,000 | $0.07614 | $4,568.40 |
| 100,000 | $0.07344 | $7,344.00 |
| 140,000 | $0.07172 | $10,040.80 |
| 200,000 | $0.06994 | $13,988.00 |
| 500,000 | $0.06556 | $32,780.00 |
| 1,000,000 | $0.06243 | $62,430.00 |






