cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7256622MAK083-200

DigiKey Part Number
4285-7256622MAK083-200-ND
Manufacturer
Manufacturer Product Number
7256622MAK083-200
Description
HARNESS SC CONNECTOR
Customer Reference
Detailed Description
18 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Socket
Length
7.87" (200.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.