


710106-2MAC | |
---|---|
DigiKey Part Number | 4285-710106-2MACTR-ND - Tape & Reel (TR) 4285-710106-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 710106-2MAC |
Description | 1.0 MM W TO B CONNECTOR TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
25 | $0.09200 | $2.30 |
50 | $0.08700 | $4.35 |
100 | $0.08290 | $8.29 |
250 | $0.07752 | $19.38 |
500 | $0.07374 | $36.87 |
1,000 | $0.07012 | $70.12 |
2,500 | $0.06572 | $164.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.05512 | $1,653.60 |
60,000 | $0.05249 | $3,149.40 |
90,000 | $0.05101 | $4,590.90 |
150,000 | $0.04920 | $7,380.00 |
210,000 | $0.04804 | $10,088.40 |
300,000 | $0.04685 | $14,055.00 |
750,000 | $0.04392 | $32,940.00 |
1,500,000 | $0.04182 | $62,730.00 |