WR-14S-VFH30-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-14S-VFH30-1

DigiKey Part Number
WR-14S-VFH30-1-ND
Manufacturer
Manufacturer Product Number
WR-14S-VFH30-1
Description
CONN RECEPT 0.5MM 14POS SMD
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Pitch
-
Mounting Type
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes