
WP7B-S034VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3054-2-ND - Tape & Reel (TR) 670-3054-1-ND - Cut Tape (CT) 670-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-S034VA1-R8000 |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.81800 | $48.18 |
| 25 | $4.51520 | $112.88 |
| 50 | $4.29980 | $214.99 |
| 100 | $4.09350 | $409.35 |
| 250 | $3.83680 | $959.20 |
| 500 | $3.65348 | $1,826.74 |
| 1,000 | $3.47901 | $3,479.01 |
| 2,500 | $3.26117 | $8,152.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $3.00430 | $24,034.40 |
| 16,000 | $2.86101 | $45,776.16 |
| 24,000 | $2.78042 | $66,730.08 |

