
WP7A-S030VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2983-2-ND - Tape & Reel (TR) 670-2983-1-ND - Cut Tape (CT) 670-2983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7A-S030VA1-R8000 |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.53800 | $45.38 |
| 25 | $4.25560 | $106.39 |
| 50 | $4.05320 | $202.66 |
| 100 | $3.85920 | $385.92 |
| 250 | $3.61712 | $904.28 |
| 500 | $3.44432 | $1,722.16 |
| 1,000 | $3.27980 | $3,279.80 |
| 2,500 | $3.07441 | $7,686.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.83224 | $22,657.92 |
| 16,000 | $2.69715 | $43,154.40 |
| 24,000 | $2.62117 | $62,908.08 |


