
WP7-P024VA1-R8000 | |
---|---|
DigiKey Part Number | 670-3038-2-ND - Tape & Reel (TR) 670-3038-1-ND - Cut Tape (CT) 670-3038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7-P024VA1-R8000 |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.98200 | $39.82 |
25 | $3.73120 | $93.28 |
50 | $3.55200 | $177.60 |
100 | $3.38130 | $338.13 |
250 | $3.16944 | $792.36 |
500 | $3.01804 | $1,509.02 |
1,000 | $2.87385 | $2,873.85 |
2,500 | $2.69390 | $6,734.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $2.48167 | $19,853.36 |
16,000 | $2.36331 | $37,812.96 |
24,000 | $2.29672 | $55,121.28 |