Similar
Similar
Similar
Similar
Similar

WP6C-S030VA1-R6000 | |
|---|---|
DigiKey Part Number | WP6C-S030VA1-R6000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP6C-S030VA1-R6000 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 30 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2363961-0 | TE Connectivity AMP Connectors | 25,183 | 17-3-2363961-0CT-ND | $2.96000 | Similar |
| BM10NB(0.8)-30DS-0.4V(51) | Hirose Electric Co Ltd | 26,171 | H11826CT-ND | $7.65000 | Similar |
| BM14B(0.8)-30DS-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14B(0.8)-30DS-0.4V(51)-ND | $5.42205 | Similar |
| BM20B(0.8)-30DS-0.4V(51) | Hirose Electric Co Ltd | 4,849 | 26-BM20B(0.8)-30DS-0.4V(51)CT-ND | $9.87000 | Similar |
| BM20B(0.8)-30DS-0.4V(53) | Hirose Electric Co Ltd | 1,079 | H122169CT-ND | $11.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $9.89273 | $59,356.38 |




