WP55DK-P008VA1-R20000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP55DK-P008VA1-R20000

DigiKey Part Number
670-WP55DK-P008VA1-R20000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP55DK-P008VA1-R20000
Description
CONN PLUG 8 POS 0.3MM PITCH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
WP55DK-P008VA1-R20000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
8
Pitch
0.012" (0.30mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.016" (0.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$2.24734$44,946.80
Manufacturers Standard Package