


WP27D-S030VA3-R15000 | |
---|---|
DigiKey Part Number | 670-2972-2-ND - Tape & Reel (TR) 670-2972-1-ND - Cut Tape (CT) 670-2972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP27D-S030VA3-R15000 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP27D-S030VA3-R15000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $9.31000 | $93.10 |
25 | $8.72920 | $218.23 |
50 | $8.31100 | $415.55 |
100 | $7.91340 | $791.34 |
250 | $7.41736 | $1,854.34 |
500 | $7.06306 | $3,531.53 |
1,000 | $6.72587 | $6,725.87 |
2,500 | $6.50921 | $16,273.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $5.31798 | $79,769.70 |