WP10-S00xVA10-R15000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WP10-S00xVA10-R15000
WP10 Overview

WP10-S004VA10-R15000

DigiKey Part Number
670-2962-2-ND - Tape & Reel (TR)
670-2962-1-ND - Cut Tape (CT)
670-2962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP10-S004VA10-R15000
Description
CONN RCPT 4POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
WP10-S004VA10-R15000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
8 (4 + 4 Power)
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,027
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.02000$7.02
10$5.93100$59.31
25$5.55760$138.94
50$5.29160$264.58
100$5.03870$503.87
250$4.72248$1,180.62
500$4.49680$2,248.40
1,000$4.28207$4,282.07
2,500$4.01402$10,035.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$3.53758$53,063.70
Manufacturers Standard Package