


WP10-P002VA10-R15000 | |
|---|---|
DigiKey Part Number | 670-2852-2-ND - Tape & Reel (TR) 670-2852-1-ND - Cut Tape (CT) 670-2852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP10-P002VA10-R15000 |
Description | CONN PLUG 2POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP10-P002VA10-R15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 6 (2 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $5.32800 | $53.28 |
| 25 | $4.98960 | $124.74 |
| 50 | $4.75160 | $237.58 |
| 100 | $4.52390 | $452.39 |
| 250 | $4.24048 | $1,060.12 |
| 500 | $4.03780 | $2,018.90 |
| 1,000 | $3.84494 | $3,844.94 |
| 2,500 | $3.60416 | $9,010.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $3.17639 | $47,645.85 |



