
WD-T100P4V-VF120-N-EB-R250 | |
---|---|
DigiKey Part Number | 670-2354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WD-T100P4V-VF120-N-EB-R250 |
Description | CONN PLUG 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |